
1N5550US | |
|---|---|
DigiKey Part Number | 1N5550US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5550US |
Description | DIODE STANDARD 200V 3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N5550US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.62000 | kr.71.62 |
| 100 | kr.66.49600 | kr.6,649.60 |
| Unit Price without VAT: | kr.71.62000 |
|---|---|
| Unit Price with VAT: | kr.89.52500 |

