1N5523BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.27077
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.32662
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.41254
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.98860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.07440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.37090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 77
Unit Price: kr.35.70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.97899
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.60240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.100.58960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.125.56420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.09942
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.79640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.154.78360
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5523BE3

DigiKey Part Number
150-1N5523BE3-ND
Manufacturer
Manufacturer Product Number
1N5523BE3
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
26 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5523BE3/TRMicrochip Technology0150-1N5523BE3/TR-NDkr.25.27077Parametric Equivalent
JAN1N5523B-1Microchip Technology01086-19011-NDkr.36.32662Parametric Equivalent
JAN1N5523B-1/TRMicrochip Technology0150-JAN1N5523B-1/TR-NDkr.37.41254Parametric Equivalent
JAN1N5523C-1Microchip Technology01086-19014-NDkr.92.98860Parametric Equivalent
JAN1N5523C-1/TRMicrochip Technology0150-JAN1N5523C-1/TR-NDkr.94.07440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
258kr.23.98756kr.6,188.79
Unit Price without VAT:kr.23.98756
Unit Price with VAT:kr.29.98445