JANTXV1N5523C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.08920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.98.51470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.49110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.124.19300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.11690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.17130
Datasheet
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5523C-1/TR

DigiKey Part Number
150-JANTXV1N5523C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5523C-1/TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
26 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5523D-1/TRMicrochip Technology0150-JAN1N5523D-1/TR-NDkr.116.08920Parametric Equivalent
JANTX1N5523C-1Microchip Technology01086-19015-NDkr.98.51470Parametric Equivalent
JANTX1N5523C-1/TRMicrochip Technology0150-JANTX1N5523C-1/TR-NDkr.99.49110Parametric Equivalent
JANTX1N5523D-1/TRMicrochip Technology0150-JANTX1N5523D-1/TR-NDkr.124.19300Parametric Equivalent
JANTXV1N5523C-1Microchip Technology01086-19016-NDkr.152.11690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.153.09320kr.15,309.32
Manufacturers Standard Package
Unit Price without VAT:kr.153.09320
Unit Price with VAT:kr.191.36650