1N5416US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 82
Unit Price: kr.66.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.36430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.20020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.20893
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.17395
Datasheet
Diode 100 V 3A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5416US/TR

DigiKey Part Number
150-1N5416US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5416US/TR
Description
DIODE STANDARD 100V 3A D5B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.63.33610kr.6,333.61
Manufacturers Standard Package
Unit Price without VAT:kr.63.33610
Unit Price with VAT:kr.79.17013