Diode 100 V 3A Surface Mount D-5B
cms-photo-disclaimer

1N5416US

cms-digikey-product-number
1N5416US-ND
cms-manufacturer
cms-manufacturer-product-number
1N5416US
cms-description
DIODE STANDARD 100V 3A D5B
cms-standard-lead-time
34 Weeks
cms-customer-reference
cms-detailed-description
Diode 100 V 3A Surface Mount D-5B
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 82
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1kr.66.42000kr.66.42
100kr.61.66370kr.6,166.37
cms-manufacturer-standard-package
Unit Price without VAT:kr.66.42000
Unit Price with VAT:kr.83.02500