1N5357A/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.105
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 1.012
Unit Price: kr.4.37000
Datasheet

Similar


onsemi
In Stock: 7.714
Unit Price: kr.5.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.334
Unit Price: kr.14.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.329
Unit Price: kr.3.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 340
Unit Price: kr.1.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17930
Datasheet
Zener Diode 20 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5357A/TR12

DigiKey Part Number
1N5357A/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5357A/TR12
Description
DIODE ZENER 20V 5W T18
Customer Reference
Detailed Description
Zener Diode 20 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 14.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4747A,133Nexperia USA Inc.4.1051727-1950-1-NDkr.1.84000Similar
1N5357BGonsemi1.0121N5357BGOS-NDkr.4.37000Similar
1N5357BRLGonsemi7.7141N5357BRLGOSCT-NDkr.5.07000Similar
BZT03C20-TRVishay General Semiconductor - Diodes Division21.334112-BZT03C20-TRCT-NDkr.14.46000Similar
BZX55B20-TAPVishay General Semiconductor - Diodes Division26.329112-BZX55B20-TAPCT-NDkr.3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types