
1N5357BRLG | |
|---|---|
DigiKey Part Number | 1N5357BRLGOSTR-ND - Tape & Reel (TR) 1N5357BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5357BRLG |
Description | DIODE ZENER 20V 5W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5357BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.50900 | kr.25.09 |
| 100 | kr.1.75440 | kr.175.44 |
| 500 | kr.1.36740 | kr.683.70 |
| 1.000 | kr.1.03845 | kr.1,038.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.96750 | kr.3,870.00 |
| 8.000 | kr.0.94815 | kr.7,585.20 |
| 12.000 | kr.0.84495 | kr.10,139.40 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |


