1N5251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.10987
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.32576
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.20441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.22578
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.81169
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35896
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.35896

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46065
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.44913
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212
Datasheet
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251

DigiKey Part Number
150-1N5251-ND
Manufacturer
Manufacturer Product Number
1N5251
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 16.2 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251/TRMicrochip Technology0150-1N5251/TR-NDkr.15.91473Parametric Equivalent
1N5251BMicrochip Technology01N5251BMS-NDkr.12.24000Parametric Equivalent
1N969B-1E3Microchip Technology01N969B-1E3-NDkr.14.74300Parametric Equivalent
1N969B-1E3/TRMicrochip Technology0150-1N969B-1E3/TR-NDkr.16.10987Parametric Equivalent
JAN1N969B-1Microchip Technology0JAN1N969B-1-NDkr.11.32576Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
417kr.14.74300kr.6,147.83
Unit Price without VAT:kr.14.74300
Unit Price with VAT:kr.18.42875