Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N969B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N969BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N969B BK TIN/LEAD |
Description | 22V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5251BBKPBFREE-ND | kr.0.35896 | Parametric Equivalent |
| 1N5251B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5251BBKTIN/LEAD-ND | kr.0.35896 | Parametric Equivalent |
| 1N969B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N969BBKPBFREE-ND | kr.0.46065 | Parametric Equivalent |
| 1N969B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N969BTRPBFREETR-ND | kr.0.44913 | Parametric Equivalent |
| 1N969B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N969BTRTIN/LEADTR-ND | kr.0.53212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53212 | kr.5,321.20 |
| Unit Price without VAT: | kr.0.53212 |
|---|---|
| Unit Price with VAT: | kr.0.66515 |



