1N5248B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.99167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.26094
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.18388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91464
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.84377
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.39980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.37607
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25458

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.57022
Datasheet
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B/TR

DigiKey Part Number
150-1N5248B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5248B/TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
834kr.14.74301kr.12,295.67
Manufacturers Standard Package
Unit Price without VAT:kr.14.74301
Unit Price with VAT:kr.18.42876