1N5248B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.99167
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.26094
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.18388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74301
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.74300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.91464
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.84377
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.39980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.37607
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.25458

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.57022
Datasheet
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B-1/TR

DigiKey Part Number
150-1N5248B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5248B-1/TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
417kr.14.74300kr.6,147.83
Manufacturers Standard Package
Unit Price without VAT:kr.14.74300
Unit Price with VAT:kr.18.42875