1N5221BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.21701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 252
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.98190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.98190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.17480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.87469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.46680

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.687.69240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 50
Unit Price: kr.25.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.14131
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.17870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.49960
Datasheet
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5221BE3

DigiKey Part Number
1N5221BE3MS-ND
Manufacturer
Manufacturer Product Number
1N5221BE3
Description
DIODE ZENER 2.4V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
374kr.14.01741kr.5,242.51
Unit Price without VAT:kr.14.01741
Unit Price with VAT:kr.17.52176