1N4370AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.21701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 252
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.98190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.88881
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.01741
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.17480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.87469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.46680

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.687.69240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 50
Unit Price: kr.25.91000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.14131
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.17870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.49960
Datasheet
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4370AE3/TR

DigiKey Part Number
150-1N4370AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4370AE3/TR
Description
DIODE ZENER 2.4V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
353kr.14.98190kr.5,288.61
Manufacturers Standard Package
Unit Price without VAT:kr.14.98190
Unit Price with VAT:kr.18.72738