1N4962/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 106
Unit Price: kr.40.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.69993
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.81.01800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.101.33740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 404
Unit Price: kr.35.17000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.17878
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.82.75410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.164.15790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.08132
Datasheet
Zener Diode 15 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4962/TR

DigiKey Part Number
150-1N4962/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4962/TR
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
137kr.38.77292kr.5,311.89
Manufacturers Standard Package
Unit Price without VAT:kr.38.77292
Unit Price with VAT:kr.48.46615