Parametric Equivalent

JAN1N4962D | |
|---|---|
DigiKey Part Number | 1086-18521-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4962D |
Description | DIODE ZENER 15V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±1% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 5 W | Supplier Device Package E, Axial |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4962D | Microchip Technology | 0 | 150-JANTX1N4962D-ND | kr.191.75710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.118.33480 | kr.11,833.48 |
| Unit Price without VAT: | kr.118.33480 |
|---|---|
| Unit Price with VAT: | kr.147.91850 |


