1N4779 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.88.34820
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.176.69700
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.368.18440
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.737.33070
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.1,474.78990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.23560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.26440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.69700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.177.79010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.368.18440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.369.21120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.737.33070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.738.49060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,475.81550
Datasheet
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4779

DigiKey Part Number
1N4779-ND
Manufacturer
Manufacturer Product Number
1N4779
Description
DIODE ZENER 8.5V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,474.78990kr.147,478.99
Unit Price without VAT:kr.1,474.78990
Unit Price with VAT:kr.1,843.48738