1N4777 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.11.82460
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.23.64940
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.49.27830
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.98.68530
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.197.38790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.47880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.61650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.64940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.79570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.41570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.98.68530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.98.84060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.197.38790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.197.52520
Datasheet
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4777

DigiKey Part Number
1N4777-ND
Manufacturer
Manufacturer Product Number
1N4777
Description
DIODE ZENER 8.5V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.368.18440kr.36,818.44
Unit Price without VAT:kr.368.18440
Unit Price with VAT:kr.460.23050