1N4746AP/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 258
Unit Price: kr.22.18000
Datasheet

Direct


onsemi
In Stock: 19.200
Unit Price: kr.1.67000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3.450
Unit Price: kr.1.74000
Datasheet

Direct


onsemi
In Stock: 6.886
Unit Price: kr.1.67000
Datasheet

Direct


onsemi
In Stock: 9.223
Unit Price: kr.1.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.514
Unit Price: kr.1.86000
Datasheet
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746AP/TR8

DigiKey Part Number
150-1N4746AP/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4746AP/TR8
Description
DIODE ZENER 18V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.