
1N4746A-T50A | |
|---|---|
DigiKey Part Number | 1N4746A-T50ACT-ND - Cut Tape (CT) 1N4746A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4746A-T50A |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4746A-T50A Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746A | Microchip Technology | 255 | 1N4746AMS-ND | kr.2.69000 | Direct |
| 1N4746APE3/TR8 | Microchip Technology | 1.332 | 150-1N4746APE3/TR8CT-ND | kr.0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31328 | kr.939.84 |
| 6.000 | kr.0.28075 | kr.1,684.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

