DO-41 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41 Axial

1N4745-TP

DigiKey Part Number
1N4745-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4745-TP
Description
DIODE ZENER 16V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±10% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes

Alternate Purchasing Options

40.000In Stock
Chip Outpost