Parametric Equivalent
Parametric Equivalent

1N4738AUR/TR | |
|---|---|
DigiKey Part Number | 150-1N4738AUR/TR-ND - Tape & Reel (TR) 150-1N4738AUR/TRCT-ND - Cut Tape (CT) 150-1N4738AUR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4738AUR/TR |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4738AUR/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.67000 | kr.21.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | kr.20.12588 | kr.5,474.24 |
| Unit Price without VAT: | kr.21.67000 |
|---|---|
| Unit Price with VAT: | kr.27.08750 |



