1N4738AURE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.35452
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.47620
Datasheet
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738AURE3

DigiKey Part Number
150-1N4738AURE3-ND
Manufacturer
Manufacturer Product Number
1N4738AURE3
Description
DIODE ZENER 8.2V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
258kr.20.38310kr.5,258.84
Unit Price without VAT:kr.20.38310
Unit Price with VAT:kr.25.47888