1N4731AUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.81982
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 91
Unit Price: kr.30.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.38310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.38310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.44978
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.54249
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.77.35350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.18880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.197.91670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.198.75260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.247.49070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.32660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.60540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.44130
Datasheet
Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731AUR

DigiKey Part Number
1N4731AUR-ND
Manufacturer
Manufacturer Product Number
1N4731AUR
Description
DIODE ZENER 4.3V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
272kr.19.35452kr.5,264.43
Unit Price without VAT:kr.19.35452
Unit Price with VAT:kr.24.19315