Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3824AUR-1 | |
|---|---|
DigiKey Part Number | 1086-16877-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3824AUR-1 |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3824AUR-1 | Microchip Technology | 0 | 1N3824AUR-1-ND | kr.28.99781 | Parametric Equivalent |
| 1N3824AUR-1/TR | Microchip Technology | 91 | 150-1N3824AUR-1/TRCT-ND | kr.30.37000 | Parametric Equivalent |
| 1N4731AUR | Microchip Technology | 0 | 1N4731AUR-ND | kr.22.55386 | Parametric Equivalent |
| 1N4731AUR/TR | Microchip Technology | 0 | 150-1N4731AUR/TR-ND | kr.23.72562 | Parametric Equivalent |
| CDLL4731AE3 | Microchip Technology | 0 | 150-CDLL4731AE3-ND | kr.23.72562 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.90.31330 | kr.9,031.33 |
| Unit Price without VAT: | kr.90.31330 |
|---|---|
| Unit Price with VAT: | kr.112.89163 |




