1N4690UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 536
Unit Price: kr.25.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.075
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28161
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.250
Unit Price: kr.0.83000
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4690UR-1

DigiKey Part Number
1N4690UR-1-ND
Manufacturer
Manufacturer Product Number
1N4690UR-1
Description
DIODE ZENER 5.6V 500MW DO213AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
186kr.25.08801kr.4,666.37
Unit Price without VAT:kr.25.08801
Unit Price with VAT:kr.31.36001