
BZT55B5V6-GS08 | |
|---|---|
DigiKey Part Number | BZT55B5V6-GS08GITR-ND - Tape & Reel (TR) BZT55B5V6-GS08GICT-ND - Cut Tape (CT) BZT55B5V6-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B5V6-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.93400 | kr.9.34 |
| 100 | kr.0.42240 | kr.42.24 |
| 500 | kr.0.37760 | kr.188.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.34870 | kr.871.75 |
| 5.000 | kr.0.31228 | kr.1,561.40 |
| 7.500 | kr.0.29371 | kr.2,202.83 |
| 12.500 | kr.0.19200 | kr.2,400.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

