1N4625D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.61550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.456.21100
Datasheet

Similar


Central Semiconductor Corp
In Stock: 24.663
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 25.297
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.36405
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.044
Unit Price: kr.2.76000
Datasheet

Similar


onsemi
In Stock: 68.756
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 2.509
Unit Price: kr.1.29000
Datasheet

Similar


onsemi
In Stock: 25.465
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 15.530
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 22.836
Unit Price: kr.1.41000
Datasheet
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4625D-1

DigiKey Part Number
150-1N4625D-1-ND
Manufacturer
Manufacturer Product Number
1N4625D-1
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
144kr.36.58667kr.5,268.48
Unit Price without VAT:kr.36.58667
Unit Price with VAT:kr.45.73334