1N4566A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.87550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.00401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.73562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.57153
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.90421
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.90422
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.99731
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.40522
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.34088
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.57162
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.43398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.52710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.43398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.52710
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4566A/TR

DigiKey Part Number
150-1N4566A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4566A/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
216kr.24.43398kr.5,277.74
Manufacturers Standard Package
Unit Price without VAT:kr.24.43398
Unit Price with VAT:kr.30.54248