1N4565AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.87550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.00401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.73562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.57153
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.90421
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.90422
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.40522
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.34088
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.57162
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.43398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.43398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.52710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.43398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.52710
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4565AE3/TR

DigiKey Part Number
150-1N4565AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4565AE3/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
264kr.19.99731kr.5,279.29
Manufacturers Standard Package
Unit Price without VAT:kr.19.99731
Unit Price with VAT:kr.24.99664