1N4472D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,685.09980
Datasheet

Similar


onsemi
In Stock: 23.684
Unit Price: kr.1.78000
Datasheet
Zener Diode 20 V 1.5 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4472D

DigiKey Part Number
150-1N4472D-ND
Manufacturer
Manufacturer Product Number
1N4472D
Description
DIODE ZENER 20V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±1% Through Hole DO-204AL (DO-41)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
12 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4472DMicrochip Technology0JANS1N4472D-NDkr.1,685.09980Parametric Equivalent
1N4747ATRonsemi23.6841N4747AFSCT-NDkr.1.78000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.144.11070kr.14,411.07
Unit Price without VAT:kr.144.11070
Unit Price with VAT:kr.180.13838