
1N4463 | |
|---|---|
DigiKey Part Number | 1N4463MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4463 |
Description | DIODE ZENER 8.2V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4.92 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | kr.49.15196 | kr.5,259.26 |
| Unit Price without VAT: | kr.49.15196 |
|---|---|
| Unit Price with VAT: | kr.61.43995 |



