1N4454UR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.56696
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.24500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.56696
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.38645
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.47237
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 200
Unit Price: kr.15.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.26210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.24505
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.23217
Datasheet
Diode 50 V 200mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4454UR/TR

DigiKey Part Number
150-1N4454UR/TR-ND - Tape & Reel (TR)
150-1N4454UR/TRCT-ND - Cut Tape (CT)
150-1N4454UR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4454UR/TR
Description
DIODE STANDARD 50V 200MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-213AA
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4454UR-1Microchip Technology01N4454UR-1-NDkr.25.56696Parametric Equivalent
1N4454UR-1/TRMicrochip Technology0150-1N4454UR-1/TR-NDkr.27.24500Parametric Equivalent
CDLL4454Microchip Technology0CDLL4454-NDkr.25.56696Parametric Equivalent
JAN1N4454UR-1Microchip Technology01086-15123-NDkr.16.38645Parametric Equivalent
JAN1N4454UR-1/TRMicrochip Technology0150-JAN1N4454UR-1/TR-NDkr.17.47237Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.33000kr.18.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
358kr.18.36089kr.6,573.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.33000
Unit Price with VAT:kr.22.91250