Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4454UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4454UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4454UR-1/TR |
Description | DIODE STANDARD 50V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/144 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction -55°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4454UR-1 | Microchip Technology | 0 | 1N4454UR-1-ND | kr.25.28774 | Parametric Equivalent |
| 1N4454UR-1/TR | Microchip Technology | 0 | 150-1N4454UR-1/TR-ND | kr.26.94746 | Parametric Equivalent |
| 1N4454UR/TR | Microchip Technology | 0 | 150-1N4454UR/TRCT-ND | kr.18.13000 | Parametric Equivalent |
| CDLL4454 | Microchip Technology | 0 | CDLL4454-ND | kr.25.28774 | Parametric Equivalent |
| JAN1N4454UR-1 | Microchip Technology | 0 | 1086-15123-ND | kr.16.20751 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | kr.18.06267 | kr.5,075.61 |
| Unit Price without VAT: | kr.18.06267 |
|---|---|
| Unit Price with VAT: | kr.22.57834 |


