1N4114URE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.22570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.06160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.18350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.293.97960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.297.77340
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4114URE3/TR

DigiKey Part Number
150-1N4114URE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4114URE3/TR
Description
DIODE ZENER 20V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
227kr.23.21260kr.5,269.26
Manufacturers Standard Package
Unit Price without VAT:kr.23.21260
Unit Price with VAT:kr.29.01575