1N4114UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.45635
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.87363
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.14273
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.318.87920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.322.97980
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4114UR-1/TR

DigiKey Part Number
150-1N4114UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4114UR-1/TR
Description
DIODE ZENER 20V 500MW DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
237kr.23.43257kr.5,553.52
Manufacturers Standard Package
Unit Price without VAT:kr.23.43257
Unit Price with VAT:kr.29.29071