1N4101UR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 245
Unit Price: kr.25.85000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.31460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.128.15050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.159.07880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.159.97900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 18
Unit Price: kr.54.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.05420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.223.44310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.27900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.279.38350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.280.21940
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.054
Unit Price: kr.0.84000
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4101UR

DigiKey Part Number
1N4101UR-ND
Manufacturer
Manufacturer Product Number
1N4101UR
Description
DIODE ZENER 8.2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6.24 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
249kr.21.15470kr.5,267.52
Unit Price without VAT:kr.21.15470
Unit Price with VAT:kr.26.44338