Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4101DUR-1 | |
|---|---|
DigiKey Part Number | 1086-16992-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4101DUR-1 |
Description | DIODE ZENER 8.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4101DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4101DUR-1/TR-ND | kr.188.93860 | Parametric Equivalent |
| JANTXV1N4101DUR-1 | Microchip Technology | 0 | 1086-16993-ND | kr.329.90220 | Parametric Equivalent |
| JANTXV1N4101DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4101DUR-1/TR-ND | kr.330.88930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.187.85270 | kr.18,785.27 |
| Unit Price without VAT: | kr.187.85270 |
|---|---|
| Unit Price with VAT: | kr.234.81588 |


