1N3037B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.61752
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.48960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.63290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.46880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.57920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.47940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.120.82030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.65620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.90550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.42510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.26100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.96970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.87050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.22947
Datasheet
Zener Diode 51 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3037B-1

DigiKey Part Number
1N3037B-1-ND
Manufacturer
Manufacturer Product Number
1N3037B-1
Description
DIODE ZENER 51V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
116kr.46.03879kr.5,340.50
Unit Price without VAT:kr.46.03879
Unit Price with VAT:kr.57.54849