JAN1N3037C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.84360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.08400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.06040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.166.37170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.167.34810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.178.67390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.179.74790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.247.60490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.58130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.69330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.236.66970
Datasheet
Zener Diode 51 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3037C-1

DigiKey Part Number
1086-16636-ND
Manufacturer
Manufacturer Product Number
JAN1N3037C-1
Description
DIODE ZENER 51V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 35.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3037C-1/TRMicrochip Technology0150-JAN1N3037C-1/TR-NDkr.113.84360Parametric Equivalent
JAN1N3037D-1Microchip Technology01086-16642-NDkr.141.08400Parametric Equivalent
JAN1N3037D-1/TRMicrochip Technology0150-JAN1N3037D-1/TR-NDkr.142.06040Parametric Equivalent
JANTX1N3037C-1Microchip Technology01086-16637-NDkr.166.37170Parametric Equivalent
JANTX1N3037C-1/TRMicrochip Technology0150-JANTX1N3037C-1/TR-NDkr.167.34810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.112.76960kr.11,276.96
Unit Price without VAT:kr.112.76960
Unit Price with VAT:kr.140.96200