15KPA70E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 241
Unit Price: kr.78.62000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.43.05750
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.139.93680
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.134.55509
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02652
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.28.02651
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.193.75864
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.182.99428
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.8.08196
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.107.64369
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.26198
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA70E3/TR13

DigiKey Part Number
15KPA70E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA70E3/TR13
Description
TVS DIODE 70VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
73.71V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA70ALittelfuse Inc.24115KPA70ACT-NDkr.78.62000Direct
15KPA70A-BLittelfuse Inc.015KPA70A-B-NDkr.43.05750Direct
15KPA70A-HRLittelfuse Inc.015KPA70A-HR-NDkr.139.93680Similar
15KPA70A-HRALittelfuse Inc.015KPA70A-HRA-NDkr.134.55509Similar
15KPA70A/BYAGEO013-15KPA70A/BTB-NDkr.28.02652Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.85.62678kr.68,501.42
Manufacturers Standard Package
Unit Price without VAT:kr.85.62678
Unit Price with VAT:kr.107.03348