
15KPA54CAE3/TR13 | |
---|---|
DigiKey Part Number | 15KPA54CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA54CAE3/TR13 |
Description | TVS DIODE 54VWM 87.7VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 87.7V Clamp 172.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60.3V | |
Voltage - Clamping (Max) @ Ipp | 87.7V | |
Current - Peak Pulse (10/1000µs) | 172.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.72.96024 | kr.58,368.19 |
Unit Price without VAT: | kr.72.96024 |
---|---|
Unit Price with VAT: | kr.91.20030 |