
15KPA54CA | |
---|---|
DigiKey Part Number | 15KPA54CATR-ND - Tape & Reel (TR) 15KPA54CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA54CA |
Description | TVS DIODE 54VWM 87.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.7V Clamp 172.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA54CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60.3V | |
Voltage - Clamping (Max) @ Ipp | 87.7V | |
Current - Peak Pulse (10/1000µs) | 172.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.58000 | kr.59.58 |
10 | kr.49.67700 | kr.496.77 |
100 | kr.45.53470 | kr.4,553.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.39.95256 | kr.31,962.05 |
Unit Price without VAT: | kr.59.58000 |
---|---|
Unit Price with VAT: | kr.74.47500 |