
CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (5x1.9) |
Frequency 32.768 kHz | Size / Dimension 0.197" L x 0.075" W (5.00mm x 1.90mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.80500 | kr.78.05 |
| 25 | kr.7.37960 | kr.184.49 |
| 50 | kr.7.07540 | kr.353.77 |
| 100 | kr.6.78190 | kr.678.19 |
| 250 | kr.6.41380 | kr.1,603.45 |
| 500 | kr.6.14854 | kr.3,074.27 |
| 1.000 | kr.5.89449 | kr.5,894.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.21609 | kr.12,432.18 |
| 4.000 | kr.5.95955 | kr.23,838.20 |
| 6.000 | kr.5.81454 | kr.34,887.24 |
| 10.000 | kr.5.63693 | kr.56,369.30 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |





