Diode 100 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAS316-TP

DigiKey Part Number
BAS316-TPMSTR-ND - Tape & Reel (TR)
BAS316-TPMSCT-ND - Cut Tape (CT)
BAS316-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316-TP
Description
DIODE STANDARD 100V 250MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46900kr.4.69
100kr.0.28910kr.28.91
500kr.0.20820kr.104.10
1.000kr.0.18183kr.181.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.14806kr.444.18
6.000kr.0.13095kr.785.70
9.000kr.0.12221kr.1,099.89
15.000kr.0.11237kr.1,685.55
21.000kr.0.10654kr.2,237.34
30.000kr.0.10086kr.3,025.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000