
MHEE-15-K | |
|---|---|
DigiKey Part Number | 4672-MHEE-15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHEE-15-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 378 | A121056-ND | kr.76.54000 | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | kr.377.36000 | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 53 | A125352-ND | kr.377.36000 | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | kr.377.36000 | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 216 | 626-1613-ND | kr.67.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.35000 | kr.26.35 |
| 10 | kr.22.39700 | kr.223.97 |
| 25 | kr.20.99400 | kr.524.85 |
| 50 | kr.19.99160 | kr.999.58 |
| 100 | kr.19.03640 | kr.1,903.64 |
| 300 | kr.17.61617 | kr.5,284.85 |
| 500 | kr.16.99266 | kr.8,496.33 |
| 1.000 | kr.16.18205 | kr.16,182.05 |
| 2.500 | kr.15.16988 | kr.37,924.70 |
| Unit Price without VAT: | kr.26.35000 |
|---|---|
| Unit Price with VAT: | kr.32.93750 |


