


1-2308341-1 | |
|---|---|
DigiKey Part Number | A125350-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-1 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.373.24000 | kr.373.24 |
| 10 | kr.317.22200 | kr.3,172.22 |
| 25 | kr.297.37120 | kr.7,434.28 |
| 50 | kr.283.19000 | kr.14,159.50 |
| 100 | kr.269.68780 | kr.26,968.78 |
| 250 | kr.252.82932 | kr.63,207.33 |
| Unit Price without VAT: | kr.373.24000 |
|---|---|
| Unit Price with VAT: | kr.466.55000 |





