MHCCOV-9-MEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-9-MEL

DigiKey Part Number
4672-MHCCOV-9-MEL-ND
Manufacturer
Manufacturer Product Number
MHCCOV-9-MEL
Description
9 WAY D-SUB HOOD DIE CAST TOP EN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Zinc Alloy
Plating
Chromate
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.24.70000kr.24.70
10kr.20.96900kr.209.69
25kr.19.65440kr.491.36
50kr.18.71400kr.935.70
100kr.17.82010kr.1,782.01
250kr.16.70420kr.4,176.05
500kr.15.90712kr.7,953.56
1.000kr.15.14821kr.15,148.21
2.500kr.14.20076kr.35,501.90
Manufacturers Standard Package
Unit Price without VAT:kr.24.70000
Unit Price with VAT:kr.30.87500