Parametric Equivalent

MHCCOV-9-ME | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-ME-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-ME |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Chromate | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.18.85300 | kr.188.53 |
| 25 | kr.17.67040 | kr.441.76 |
| 50 | kr.16.82680 | kr.841.34 |
| 100 | kr.16.02310 | kr.1,602.31 |
| 250 | kr.15.01972 | kr.3,754.93 |
| 500 | kr.14.30288 | kr.7,151.44 |
| 1.000 | kr.13.62053 | kr.13,620.53 |
| 2.500 | kr.12.76852 | kr.31,921.30 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |



