
424-NF-10FT | |
---|---|
DigiKey Part Number | 473-424-NF-10FT-ND |
Manufacturer | |
Manufacturer Product Number | 424-NF-10FT |
Description | SUPERWICK - #2 YELLOW, STATIC FR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed, Lead Free ESD Safe Yellow 0.060" (1.52mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed, Lead Free | |
ESD Protection | ESD Safe | |
Color | Yellow | |
Width | 0.060" (1.52mm) | |
Length | 10' (3.048m) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.47000 | kr.57.47 |
5 | kr.52.13400 | kr.260.67 |
10 | kr.50.00300 | kr.500.03 |
30 | kr.46.79900 | kr.1,403.97 |
50 | kr.45.37860 | kr.2,268.93 |
100 | kr.43.52060 | kr.4,352.06 |
500 | kr.39.49414 | kr.19,747.07 |
Unit Price without VAT: | kr.57.47000 |
---|---|
Unit Price with VAT: | kr.71.83750 |