
14-6337-0062 | |
---|---|
DigiKey Part Number | KE1603-ND |
Manufacturer | |
Manufacturer Product Number | 14-6337-0062 |
Description | SOLDER SOLID WIRE 14AWG 63/37 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.480.45000 | kr.480.45 |
5 | kr.414.02800 | kr.2,070.14 |
10 | kr.388.26900 | kr.3,882.69 |
25 | kr.356.59760 | kr.8,914.94 |
50 | kr.334.29760 | kr.16,714.88 |
100 | kr.313.32540 | kr.31,332.54 |
Unit Price without VAT: | kr.480.45000 |
---|---|
Unit Price with VAT: | kr.600.56250 |